The DC08-11GWA is a 2-character green LED display from Kingbright, packaged in a DIP case. It features a luminous intensity of 11mcd and a maximum power dissipation of 62.5mW. The display is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and has a package quantity of 14.
Kingbright DC08-11GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 1.018inch |
| Lead Free | Lead Free |
| Luminous Intensity | 11mcd |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 2 |
| Package Quantity | 14 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.409inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC08-11GWA to view detailed technical specifications.
No datasheet is available for this part.