Kingbright DC08-11SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 12.5mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 175mA |
| Height | 1.4inch |
| Luminous Intensity | 94mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Package Quantity | 14 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC08-11SYKWA to view detailed technical specifications.
No datasheet is available for this part.