The DC08-11YWA is a 2-digit yellow LED display from Kingbright, packaged in a DIP format. It has a luminous intensity of 7.7mcd and a maximum power dissipation of 75mW. This RoHS compliant device is available in bulk packaging with 14 units per package. The display is suitable for general use in LED indication applications.
Kingbright DC08-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 1.018inch |
| Luminous Intensity | 7.7mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 14 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.409inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC08-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.