Kingbright DC10SGWA technical specifications.
| Height | 10.16mm |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 10 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC10SGWA to view detailed technical specifications.
No datasheet is available for this part.