
Kingbright DC56-51EWA technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 25 |
| Package Width (mm) | 17.02 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Hi-Eff. Red |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 6400ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 7.8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright DC56-51EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.