
Kingbright DD-12HWB technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 12 |
| Number of Segments | 12 |
| Package Quantity | 160 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DD-12HWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
