Kingbright DE2CGKD technical specifications.
| Package/Case | 200 |
| Height | 14mm |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DE2CGKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.