
Kingbright DE2SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 185mcd |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DE2SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.