
Kingbright DE4SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 340mcd |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DE4SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
