
Kingbright DF3ID technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 27mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DF3ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.