
The Kingbright DF3SGD is a green LED with a luminous intensity of 60mcd and a forward current of 20mA. It is available in a package quantity of 25 and is packaged in rail/Tube format. The LED is RoHS compliant and suitable for through hole mounting.
Kingbright DF3SGD technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DF3SGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
