
Kingbright DF3SURKD technical specifications.
| Height | 6.8mm |
| Luminous Intensity | 620mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DF3SURKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
