
The Kingbright DF3YD is a yellow LED with a voltage rating of 2.1V and a forward current of 20mA. It features a diffused and tinted lens style and a luminous intensity of 26mcd. The LED is available in a package quantity of 25 and is packaged in rail/Tube. It is RoHS compliant and suitable for through hole mounting.
Kingbright DF3YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 26mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DF3YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.