Kingbright DI-5YWB technical specifications.
| Height | 7mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 5 |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DI-5YWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.