Kingbright DLC/6GD technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 53.3mcd |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLC |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DLC/6GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.