Kingbright DLC/6ID technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Size | 20mm |
| Lens Style | Dome, Round |
| Luminous Intensity | 49mcd |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DLC/6ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.