Kingbright DLC2-6GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Lead Length | 27mm |
| Lead Pitch | 2.54mm |
| Lens Size | 20mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 40mcd |
| Number of LEDs | 6 |
| Outside Diameter | 20mm |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Round |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DLC2-6GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.