Kingbright DLC2-6SRD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 27mm |
| Lead Pitch | 2.54mm |
| Lens Color | Red |
| Lens Size | 20mm |
| Lens Style | Round, Circular |
| Luminous Intensity | 75mcd |
| Outside Diameter | 20mm |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DLC2-6SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.