Kingbright KA-1010SYC28 technical specifications.
| Package/Case | PLCC |
| Lens Style | Round |
| Luminous Flux | 21lm |
| Luminous Intensity | 9cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Xpower |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-1010SYC28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.