
Kingbright KA-2214SURSK technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Length | 1.4mm |
| Lens Style | Elliptical |
| Luminous Intensity | 350mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KA |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KA-2214SURSK to view detailed technical specifications.
No datasheet is available for this part.
