
Kingbright KA-2810ASESK technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KA |
| Viewing Angle | 110° |
| Wavelength | 601nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KA-2810ASESK to view detailed technical specifications.
No datasheet is available for this part.
