Kingbright KA-2810ASURSK technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA |
| Viewing Angle | 110° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-2810ASURSK to view detailed technical specifications.
No datasheet is available for this part.