SINGLE COLOR LED, HIGH EFFICIENCY RED, 2.5mm, ROHS COMPLIANT PACKAGE-2
Kingbright KA-3021ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright KA-3021ES to view detailed technical specifications.
No datasheet is available for this part.