Kingbright KA-3021ZGS technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Elliptical |
| Luminous Intensity | 800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA |
| Viewing Angle | 125° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3021ZGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.