
Kingbright KA-3022YC technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 15mcd |
| Number of LEDs | 5 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 90° |
| Wavelength | 590nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3022YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
