Kingbright KA-3528AECT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528AECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.