Kingbright KA-3528CGCKT-09 technical specifications.
| Package/Case | 120 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 100mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528CGCKT-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.