
Kingbright KA-3528EC technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 627nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.