This blue LED from Kingbright features a luminous intensity of 15 millicandelas and a forward current of 20 milliamperes. It operates within a temperature range of -40°C to 85°C and is packaged in a PLCC format. The device is RoHS compliant and has a maximum power dissipation of 105 milliwatts.
Kingbright KA-3528MBC technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 430nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528MBC to view detailed technical specifications.
No datasheet is available for this part.