Kingbright KA-3528PBC technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528PBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.