
Kingbright KA-3528QBC-D technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 200mcd |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 464nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright KA-3528QBC-D to view detailed technical specifications.
No datasheet is available for this part.