Kingbright KA-3528QBS-D technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.9mm |
| Length | 2.8mm |
| Lens Style | Round |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | KA |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528QBS-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.