
This surface mount LED features a round, diffused, and colored lens style with a luminous intensity of 30 millicandela. It has a viewing angle of 120 degrees and is compliant with RoHS regulations. The LED is packaged in a 3.50 x 2.80 mm SMT package with two pins.
Kingbright KA-3528SGT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528SGT to view detailed technical specifications.
No datasheet is available for this part.