Kingbright KA-3528SRCT technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 150mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528SRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.