Kingbright KA-3528SURCK technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.