Kingbright KA-3528SYC technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 590mcd |
| Packaging | Cut Tape |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.