Kingbright KA-3528SYCKT-J3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 450mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3528SYCKT-J3 to view detailed technical specifications.
No datasheet is available for this part.