Kingbright KA-3529AQB25Z4S technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Forward Current | 150mA |
| Height | 0.8mm |
| Length | 2.8mm |
| Luminous Flux | 4.5lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 450nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3529AQB25Z4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.