Kingbright KA-3529ASYL2Z4S technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 150mA |
| Lens Style | Round |
| Luminous Flux | 14lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 495mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3529ASYL2Z4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.