Kingbright KA-3529ASYLZ4S technical specifications.
| Package/Case | 120 |
| Color | Yellow |
| Height | 0.8mm |
| Length | 2.8mm |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3529ASYLZ4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.