Kingbright KA-3535SELZ4S technical specifications.
| Package/Case | 120 |
| Color | Orange |
| Forward Current | 150mA |
| Luminous Flux | 11lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 618nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-3535SELZ4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.