
Kingbright KA-4040QBS-G technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round, Flat |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-4040QBS-G to view detailed technical specifications.
No datasheet is available for this part.