Kingbright KA-4040SYC technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 120mcd |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-4040SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.