Kingbright KA-4040ZGS technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 3.6mm |
| Length | 4mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-4040ZGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.