
Kingbright KA-8070SY9Z1S/2 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Flux | 31lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KA-8070SY9Z1S/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.