Kingbright KAA-3528EMBSGC technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Round |
| Packaging | Cut Tape |
| Power Dissipation | 315mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAA-3528EMBSGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.