Kingbright KAA-3528ESGC technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 26mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAA-3528ESGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.