Kingbright KAA-3528ESGS technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Height | 1.9mm |
| Length | 2.8mm |
| Lens Style | Round |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Series | KAA |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAA-3528ESGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.