Kingbright KAA-3528SRSGC technical specifications.
| Color | Green, Red |
| Lens Style | Round |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAA-3528SRSGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.