Kingbright KAA-3528SURKZGQBDCT technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KAA-3528SURKZGQBDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.